TPSM5601R5HSRDAR | |
---|---|
DigiKey Part Number | 296-TPSM5601R5HSRDARTR-ND - Tape & Reel (TR) 296-TPSM5601R5HSRDARCT-ND - Cut Tape (CT) 296-TPSM5601R5HSRDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM5601R5HSRDAR |
Description | 60-V INPUT, 1-V TO 16-V OUTPUT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 1.5A 4.2V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM5601R5HSRDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerBQFN Module | |
Size / Dimension | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | |
Supplier Device Package | 15-B3QFN (5x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.37000 | ¥65.37 |
10 | ¥59.07200 | ¥590.72 |
25 | ¥56.32320 | ¥1,408.08 |
100 | ¥48.90530 | ¥4,890.53 |
250 | ¥46.70700 | ¥11,676.75 |
500 | ¥42.58578 | ¥21,292.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.09084 | ¥37,090.84 |
2,000 | ¥35.71711 | ¥71,434.22 |