NUF2042XV6T1G

DigiKey Part Number
NUF2042XV6T1GOSTR-ND - Tape & Reel (TR)
NUF2042XV6T1GOSCT-ND - Cut Tape (CT)
NUF2042XV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2042XV6T1G
Description
FILTER RC(PI) 22 OHM/42PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
NUF2042XV6T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 42pF (Total)
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥3.50300¥35.03
25¥3.39360¥84.84
50¥3.27980¥163.99
100¥3.10970¥310.97
250¥2.60068¥650.17
500¥2.01852¥1,009.26
1,000¥1.92238¥1,922.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80929¥7,237.16
8,000¥1.69621¥13,569.68
12,000¥1.58313¥18,997.56
28,000¥1.50397¥42,111.16
Manufacturers Standard Package