EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,872 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥1.28312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | RC (Pi) | 2 | - | -25dB @ 900MHz | 33 | R = 33Ohms, C = 47pF | Yes | -40°C ~ 85°C | USB | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.09mm) | |||
25,067 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.70818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | RC (Pi) | 2 | - | -28dB @ 900MHz | 22 | R = 22Ohms, C = 47pF | Yes | -40°C ~ 125°C | USB | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.09mm) | |||
7,319 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.99252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | RC (Pi) | 2 | - | -28dB @ 900MHz | 33 | R = 33Ohms, C = 47pF | Yes | -40°C ~ 125°C | USB | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.09mm) |