USBUF01W6

DigiKey Part Number
497-3087-2-ND - Tape & Reel (TR)
497-3087-1-ND - Cut Tape (CT)
497-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBUF01W6
Description
FILTER RC(PI) 33 OHM/47PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
USBUF01W6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-28dB @ 900MHz
Resistance - Channel (Ohms)
33
Values
R = 33Ohms, C = 47pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.87000¥1.87
10¥1.75100¥17.51
25¥1.69000¥42.25
50¥1.63560¥81.78
100¥1.55060¥155.06
250¥1.29660¥324.15
500¥1.00638¥503.19
1,000¥0.99252¥992.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99252¥2,977.56
Manufacturers Standard Package