EMIF06-1005M12 | |
---|---|
DigiKey Part Number | 497-7740-2-ND - Tape & Reel (TR) 497-7740-1-ND - Cut Tape (CT) 497-7740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-1005M12 |
Description | FILTER RC(PI) 100 OHM/45PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-1005M12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -34dB @ 900MHz ~ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 45pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.059" W (2.50mm x 1.50mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.15240 | ¥78.81 |
50 | ¥3.04860 | ¥152.43 |
100 | ¥2.89040 | ¥289.04 |
250 | ¥2.41708 | ¥604.27 |
500 | ¥1.87588 | ¥937.94 |
1,000 | ¥1.78662 | ¥1,786.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68154 | ¥5,044.62 |
6,000 | ¥1.57644 | ¥9,458.64 |
15,000 | ¥1.47133 | ¥22,069.95 |
30,000 | ¥1.39777 | ¥41,933.10 |