DSS1NB32A223Q91A

DigiKey Part Number
490-9803-1-ND - Cut Tape (CT)
490-9803-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DSS1NB32A223Q91A
Description
FILTER LC(T) 0.022UF TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 6 A Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
DSS1NB32A223Q91A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 0.022µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Height
0.295" (7.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥4.46300¥44.63
25¥3.64520¥91.13
50¥3.27460¥163.73
100¥2.97710¥297.71
250¥2.82820¥707.05
500¥2.53064¥1,265.32
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.38170¥3,572.55
3,000¥2.23284¥6,698.52
7,500¥2.08399¥15,629.92
10,500¥1.97979¥20,787.79
37,500¥1.93513¥72,567.38
Manufacturers Standard Package