DSS1NB32A102Q91A | |
---|---|
DigiKey Part Number | 490-9795-1-ND - Cut Tape (CT) 490-9795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A102Q91A |
Description | FILTER LC(T) 1000PF TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DSS1NB32A102Q91A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 6 A | |
Values | C = 1000pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.335" L x 0.138" W (8.50mm x 3.50mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥3.64520 | ¥91.13 |
50 | ¥3.27460 | ¥163.73 |
100 | ¥2.97710 | ¥297.71 |
250 | ¥2.82820 | ¥707.05 |
500 | ¥2.53064 | ¥1,265.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.38170 | ¥3,572.55 |
3,000 | ¥2.23284 | ¥6,698.52 |
7,500 | ¥2.08399 | ¥15,629.92 |
10,500 | ¥1.97979 | ¥20,787.79 |
37,500 | ¥1.93513 | ¥72,567.38 |