MEM1608P75R0T001 | |
---|---|
DigiKey Part Number | 445-181301-2-ND - Tape & Reel (TR) 445-181301-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEM1608P75R0T001 |
Description | FILTER LC(PI) 75MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608P75R0T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 75MHz (Cutoff) | |
Attenuation Value | 20dB @ 300MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.62520 | ¥65.63 |
50 | ¥2.54020 | ¥127.01 |
100 | ¥2.40750 | ¥240.75 |
250 | ¥2.01376 | ¥503.44 |
500 | ¥1.56304 | ¥781.52 |
1,000 | ¥1.48856 | ¥1,488.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40100 | ¥5,604.00 |
8,000 | ¥1.31344 | ¥10,507.52 |
12,000 | ¥1.22588 | ¥14,710.56 |
28,000 | ¥1.16458 | ¥32,608.24 |