FI-RE21S-VF-R1300

DigiKey Part Number
670-2154-2-ND - Tape & Reel (TR)
670-2154-1-ND - Cut Tape (CT)
670-2154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-RE21S-VF-R1300
Description
CONN RCPT 21POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.1mm, 16.1mm
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
0.8A per Contact
Voltage Rating
-
Applications
General Purpose, Medical
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.95000¥19.95
10¥17.36300¥173.63
100¥15.51760¥1,551.76
500¥12.93146¥6,465.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥11.08410¥14,409.33
2,600¥10.34515¥26,897.39
6,500¥9.82790¥63,881.35
Manufacturers Standard Package