TPS61181RTER | |
---|---|
DigiKey Part Number | 296-23378-2-ND - Tape & Reel (TR) 296-23378-1-ND - Cut Tape (CT) 296-23378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61181RTER |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61181RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.94400 | ¥119.44 |
25 | ¥11.26920 | ¥281.73 |
100 | ¥9.60130 | ¥960.13 |
250 | ¥9.01536 | ¥2,253.84 |
500 | ¥7.88862 | ¥3,944.31 |
1,000 | ¥6.53625 | ¥6,536.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57892 | ¥16,736.76 |