Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock 58 Factory | 1 : ¥491.27000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
236 In Stock | 1 : ¥983.86000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
12 In Stock | 1 : ¥431.34000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
7 In Stock | 1 : ¥506.05000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
5 In Stock | 1 : ¥714.99000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
12 In Stock | 1 : ¥983.86000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
21 In Stock | 1 : ¥692.33000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
23 In Stock | 1 : ¥783.13000 Tray | Tray | Active | Panel Mount, Front | - | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
7 In Stock | 1 : ¥783.13000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -20°C ~ 70°C | - | |||
2 In Stock | 1 : ¥559.50000 Tray | Tray | Active | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
4 In Stock | 1 : ¥569.19000 Box | Box | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
1 In Stock | 1 : ¥495.22000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
1 In Stock | 1 : ¥559.38000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 55°C | 12 VAC/DC | |||
1 In Stock | 1 : ¥903.16000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 2A (DC) | 125 V | 30 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC |