Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 180 : ¥571.44089 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 6 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | No | DU | 10/100Mbps (1), 100/1000Mbps (1) | - | USB (2) | 0.82V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 1022-BGA | 1022-FPBGA (29x29) | CAN, I2C, SCI, SPI | |||
0 In Stock Check Lead Time | 180 : ¥571.44089 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 2 Core, 64-Bit | 1.2GHz, 1.5GHz | ARM® Cortex®-R7 | LPDDR4 | Yes | HMI | 10/100/1000Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
36 In Stock | 1 : ¥643.16000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 2 Core, 64-Bit | 1.2GHz, 1.5GHz | ARM® Cortex®-R7 | LPDDR4 | Yes | HMI | 10/100/1000Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
0 In Stock Check Lead Time | 180 : ¥796.98906 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 2 Core, 64-Bit | 1.2GHz, 1.5GHz | ARM® Cortex®-R7 | LPDDR4 | Yes | HMI | 10/100/1000Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
0 In Stock Check Lead Time | 36 : ¥888.67472 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 2 Core, 64-Bit | 1.2GHz, 1.5GHz | ARM® Cortex®-R7 | LPDDR4 | Yes | HMI | 10/100/1000Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | ARM® Cortex®-A53, ARM® Cortex®-A57 | 6 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | No | DU | 10/100Mbps (1), 100/1000Mbps (1) | - | USB (2) | 0.82V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 1022-BGA | 1022-FPBGA (29x29) | CAN, I2C, SCI, SPI |