R8A774A0HA01BG#U2 | |
---|---|
DigiKey Part Number | 559-R8A774A0HA01BG#U2-ND |
Manufacturer | |
Manufacturer Product Number | R8A774A0HA01BG#U2 |
Description | IC MPU RZ 1.2GHZ/1.5GHZ 1022BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A57 Microprocessor IC RZ/G2M 6 Core, 64-Bit 1.2GHz, 1.5GHz 1022-FPBGA (29x29) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A57 | |
Number of Cores/Bus Width | 6 Core, 64-Bit | |
Speed | 1.2GHz, 1.5GHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | DU | |
Ethernet | 10/100Mbps (1), 100/1000Mbps (1) | |
SATA | - | |
USB | USB (2) | |
Voltage - I/O | 0.82V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1022-BGA | |
Supplier Device Package | 1022-FPBGA (29x29) | |
Additional Interfaces | CAN, I2C, SCI, SPI |