R8A774A2HA01BG#UV | |
---|---|
DigiKey Part Number | 559-R8A774A2HA01BG#UV-ND |
Manufacturer | |
Manufacturer Product Number | R8A774A2HA01BG#UV |
Description | SOC RZ/G2M HDMI OFF (BULK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A57 Microprocessor IC RZ/G2M 4, 2 Core, 64-Bit 1.2GHz, 1.5GHz 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A57 | |
Number of Cores/Bus Width | 4, 2 Core, 64-Bit | |
Speed | 1.2GHz, 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-R7 | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HMI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 OTG (2), USB 3.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 1022-BFBGA, FCBGA | |
Supplier Device Package | 1022-FCBGA (29x29) | |
Additional Interfaces | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.16000 | ¥643.16 |
10 | ¥609.93900 | ¥6,099.39 |
36 | ¥593.34528 | ¥21,360.43 |
108 | ¥551.85241 | ¥59,600.06 |