SM768GE0B0000-AB

DigiKey Part Number
1984-1008-ND
Manufacturer
Manufacturer Product Number
SM768GE0B0000-AB
Description
IC MPU 340MHZ 300BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
GPU Microprocessor IC - 1 Core 340MHz 300-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
GPU
Number of Cores/Bus Width
1 Core
Speed
340MHz
Co-Processors/DSP
-
RAM Controllers
DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
USB 2.0 (4), USB 3.0 (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 85°C
Security Features
-
Mounting Type
Surface Mount
Package / Case
300-BGA
Supplier Device Package
300-BGA (17x17)
Additional Interfaces
LVDS, PCIe
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥465.17000¥465.17
10¥436.98300¥4,369.83
25¥422.88720¥10,572.18
80¥391.87550¥31,350.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.