Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : ¥105.09000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 64-Bit | 1GHz | ARM® Cortex®-M33 | DDR3L, DDR4 | No | LCD | 10/100/1000Mbps (2) | - | USB 2.0 OTG (2) | 3.3V | -40°C ~ 85°C (TA) | AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI | |||
1,472 In Stock | 1 : ¥65.43000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 600MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (2) | - | USB 2.0 (3) | 3.3V | -40°C ~ 105°C (TA) | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins | Surface Mount | 228-TFBGA | 228-TFBGA (11x11) | - | |||
238 In Stock | 1 : ¥115.68000 Tray | - | Tray | Active | ARM® Cortex®-A55 | 3 Core, 64-Bit | 1.2GHz | ARM® Cortex®-M4, ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-BGA | 456-BGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | ||
177 In Stock | 1 : ¥198.92000 Tray | - | Tray | Active | ARM® Cortex®-A55 | 3 Core, 64-Bit | 1.2GHz | ARM® Cortex®-M4, ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 551-BGA | 551-BGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | ||
60 In Stock | 1 : ¥220.02000 Tray | Tray | Active | - | - | 1GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
40 In Stock | 1 : ¥532.08000 Tray | Tray | Active | - | - | 1.5GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
224 In Stock | 1 : ¥67.16000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 4 Core, 64-Bit | 200MHz, 1GHz | Multimedia; NEON™ SIMD | DDR4, DDR3L | No | LCD | GbE (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
951 In Stock | 1 : ¥76.02000 Tray | Tray | Active | AndesCore™ AX45MP | 1 Core, 16-Bit | 1GHz | - | DDR3L, DDR4 | No | - | GbE (2) | - | USB 2.0 (2) | - | -40°C ~ 85°C (TA) | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
824 In Stock | 1 : ¥98.44000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 4 Core, 64-Bit | 200MHz, 1GHz | Multimedia; NEON™ SIMD | DDR4, DDR3L | No | LCD | GbE (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : ¥98.44000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 4 Core, 64-Bit | 200MHz, 1GHz | Multimedia; NEON™ SIMD | DDR4, DDR3L | No | LCD | GbE (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
119 In Stock | 1 : ¥99.75000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
699 In Stock | 1 : ¥108.12000 Tray | Tray | Active | ARM® Cortex®-A55 | 1 Core, 64-Bit | 1GHz | - | DDR3L, DDR4 | No | LCD, MIPI/CSI2 | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 361-BGA | 361-PBGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UART | |||
952 In Stock | 1 : ¥141.13000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
119 In Stock | 1 : ¥147.69000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
902 In Stock | 1 : ¥152.21000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
69 In Stock | 1 : ¥152.21000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
901 In Stock | 1 : ¥164.52000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI-CSI, MIPI-DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
120 In Stock | 1 : ¥184.88000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : ¥184.88000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
120 In Stock | 1 : ¥191.53000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1 : ¥191.53000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
36 In Stock | 1 : ¥353.76000 Tray | Tray | Active | - | - | 1.5GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
100 In Stock | 1 : ¥135.13000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
60 In Stock | 1 : ¥270.02000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31, Multimedia; NEON™ SIMD | DDR3L, DDR4 | Yes | LCD, MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
60 In Stock | 1 : ¥276.34000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31, Multimedia; NEON™ SIMD | DDR3L, DDR4 | Yes | LCD, MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 551-LFBGA | 551-LFBGA (21x21) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |