68KB (68K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥19.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 36 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 48-LQFP | |||
207 In Stock | 1 : ¥19.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,697 In Stock | 1 : ¥21.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 56 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
222 In Stock | 1 : ¥25.42000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (7x7) | 64-LQFP | ||
0 In Stock Check Lead Time | 1 : ¥21.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 47 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
0 In Stock Check Lead Time | 490 : ¥11.07184 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 20 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 320 : ¥15.45522 Tray | Tray | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, LINbus, SPI, UART/USART | PWM, WDT | 38 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock Check Lead Time | 490 : ¥15.48520 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 20 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 3x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥16.30632 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥16.88512 Tray | Tray | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥17.25768 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 56 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥18.60736 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 36 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥18.79160 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥19.75804 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | 47 | 68KB (68K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥20.90840 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥24.03328 Tray | Tray | Active | - | ARM® Cortex®-M0 | 32-Bit | 50MHz | CANbus, I2C, LINbus, SPI, UART/USART | PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥84.50489 Tray | Tray | Active | Not Verified | ARM926EJ-S | 32-Bit Single-Core | 300MHz | Ethernet, I2C, IrDA, MMC/SD/SDIO, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, LVR, POR, PWM, WDT | 87 | 68KB (68K x 8) | FLASH | - | 56K x 8 | 1.14V ~ 3.63V | A/D 4x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥118.44712 Tray | Tray | Active | - | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 68KB (68K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 68KB (68K x 8) | FLASH | 4K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |