Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 250 : ¥118.44712 Tray | Tray | Active | - | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 68KB (68K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 48KB (48K x 8) | FLASH | 4K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 48KB (48K x 8) | FLASH | 4K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, PWM, Voltage Detect, WDT | 39 | 68KB (68K x 8) | FLASH | 4K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |