Microcontrollers

Results: 21
Packaging
BagTrayTube
DigiKey Programmable
Not VerifiedVerified
Speed
30MHz32MHz
Connectivity
CANbus, EBI/EMI, SPI, UART/USARTEBI/EMI, I2C, UART/USARTEBI/EMI, UART/USARTUART/USART
Peripherals
DMA, POR, PWM, WDTDMA, WDTPWM, WDT
Number of I/O
323350
Program Memory Size
32KB (32K x 8)64KB (64K x 8)-
Program Memory Type
FLASHOTPROMless
RAM Size
256 x 8512 x 81K x 82K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Data Converters
-A/D 8x8b
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
44-LQFP (10x10)44-PLCC (16.59x16.59)68-PLCC (24.18x24.18)80-LQFP (12x12)100-LQFP (14x14)
Package / Case
44-LCC (J-Lead)44-LQFP68-LCC (J-Lead)80-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-LQFP
PXAG37KFBD,157
IC MCU 16BIT 32KB OTP 44LQFP
NXP USA Inc.
0
In Stock
480
Marketplace
19 : ¥119.98895
Tray
Tray
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
32KB (32K x 8)
OTP
-
512 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
100-LQFP
PXAH40KFBE,557
IC MCU 16BIT ROMLESS 100LQFP
NXP USA Inc.
0
In Stock
450
Marketplace
12 : ¥183.37083
Tray
Tray
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, UART/USART
DMA, WDT
33
-
ROMless
-
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
44-LCC (J-Lead)
PXAG37KBA,512
IC MCU 16BIT 32KB OTP 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
32KB (32K x 8)
OTP
-
512 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
PXAG37KFA,512
IC MCU 16BIT 32KB OTP 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
32KB (32K x 8)
OTP
-
512 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
PXAG49KBA/00,512
IC MCU 16BIT 64KB FLASH 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
64KB (64K x 8)
FLASH
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
PXAG49KFA/00,512
IC MCU 16BIT 64KB FLASH 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
64KB (64K x 8)
FLASH
-
2K x 8
4.75V ~ 5.25V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
68-PLCC
PXAS30KBA,512
IC MCU 16BIT ROMLESS 68PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, I2C, UART/USART
PWM, WDT
50
-
ROMless
-
1K x 8
2.7V ~ 5.5V
A/D 8x8b
External
0°C ~ 70°C (TA)
Surface Mount
68-PLCC (24.18x24.18)
68-LCC (J-Lead)
44-LCC (J-Lead)
PXAG30KBA,512
IC MCU 16BIT ROMLESS 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
PXAG30KFA,512
IC MCU 16BIT ROMLESS 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
PXAG30KBA,529
IC MCU 16BIT ROMLESS 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LQFP
PXAG30KBBD,157
IC MCU 16BIT ROMLESS 44LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44-LCC (J-Lead)
PXAG30KFA,529
IC MCU 16BIT ROMLESS 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LQFP
PXAG49KBBD/00,557
IC MCU 16BIT 64KB FLASH 44LQFP
NXP USA Inc.
0
In Stock
Obsolete
Bag
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
64KB (64K x 8)
FLASH
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
80-LQFP
PXAS30KBBE,557
IC MCU 16BIT ROMLESS 80LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, I2C, UART/USART
PWM, WDT
50
-
ROMless
-
1K x 8
2.7V ~ 5.5V
A/D 8x8b
External
0°C ~ 70°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
44-LCC (J-Lead)
PXAC37KFA/00,512
IC MCU 16BIT 32KB OTP 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
32MHz
CANbus, EBI/EMI, SPI, UART/USART
DMA, POR, PWM, WDT
32
32KB (32K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LQFP
PXAG30KFBD,157
IC MCU 16BIT ROMLESS 44LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
UART/USART
PWM, WDT
32
-
ROMless
-
512 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
68-PLCC
PXAS30KFA,512
IC MCU 16BIT ROMLESS 68PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, I2C, UART/USART
PWM, WDT
32
-
ROMless
-
1K x 8
2.7V ~ 5.5V
A/D 8x8b
External
-40°C ~ 85°C (TA)
Surface Mount
68-PLCC (24.18x24.18)
68-LCC (J-Lead)
68-PLCC
PXAS37KBA,512
IC MCU 16BIT 32KB OTP 68PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, I2C, UART/USART
PWM, WDT
50
32KB (32K x 8)
OTP
-
1K x 8
2.7V ~ 5.5V
A/D 8x8b
External
0°C ~ 70°C (TA)
Surface Mount
68-PLCC (24.18x24.18)
68-LCC (J-Lead)
80-LQFP
PXAS37KBBE,557
IC MCU 16BIT 32KB OTP 80LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Verified
XA
16-Bit
30MHz
EBI/EMI, I2C, UART/USART
PWM, WDT
50
32KB (32K x 8)
OTP
-
1K x 8
2.7V ~ 5.5V
A/D 8x8b
External
0°C ~ 70°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
44-LQFP
PXAC37KFBD/00,157
IC MCU 16BIT 32KB OTP 44LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XA
16-Bit
32MHz
CANbus, EBI/EMI, SPI, UART/USART
DMA, POR, PWM, WDT
32
32KB (32K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
100-LQFP
PXAH30KFBE,557
IC MCU 16BIT ROMLESS 100LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XA
16-Bit
30MHz
EBI/EMI, UART/USART
DMA, WDT
33
-
ROMless
-
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 21

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.