PXAG37KFBD,157 | |
---|---|
DigiKey Part Number | 568-7894-ND |
Manufacturer | |
Manufacturer Product Number | PXAG37KFBD,157 |
Description | IC MCU 16BIT 32KB OTP 44LQFP |
Customer Reference | |
Detailed Description | XA XA Microcontroller IC 16-Bit 30MHz 32KB (32K x 8) OTP 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XA | |
Core Size | 16-Bit | |
Speed | 30MHz | |
Connectivity | UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |