PXAS30KBBE,557 | |
---|---|
DigiKey Part Number | 568-1303-ND |
Manufacturer | |
Manufacturer Product Number | PXAS30KBBE,557 |
Description | IC MCU 16BIT ROMLESS 80LQFP |
Customer Reference | |
Detailed Description | XA XA Microcontroller IC 16-Bit 30MHz ROMless 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XA | |
Core Size | 16-Bit | |
Speed | 30MHz | |
Connectivity | EBI/EMI, I2C, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |