Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
466 In Stock | 1 : ¥314.68000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 87 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
586 In Stock | 1 : ¥198.76000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 87 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
1,713 Marketplace | Unavailable | Bulk | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 48 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 196-MAPBGA (15x15) | 196-BGA | |||
0 In Stock Check Lead Time | 450 : ¥156.45827 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 87 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 450 : ¥190.15987 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 87 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥211.98208 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 250MHz | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | DMA, PWM, WDT | 87 | - | ROMless | - | 64K x 8 | 1.14V ~ 1.32V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA |