Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock | 1 : ¥109.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 112MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
73 In Stock | 1 : ¥240.32000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥83.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 450 : ¥70.18289 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥90.54801 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 58 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 450 : ¥93.05164 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥97.12487 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 112MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 128 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥97.40453 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 128 | 1MB (1M x 8) | FLASH | 4K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥138.96967 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 112MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | I2S, POR, PWM, WDT | 128 | 2MB (2M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥344.61966 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z4, e200z7 (2) | 32-Bit Tri-Core | 180MHz, 240MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, ZipWire | POR, PWM, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 1.5M x 8 | 1.19V ~ 5.5V | A/D 16x12b SAR, 4x12 Sigma; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA |