FS32R274KSK2MMMR | |
---|---|
DigiKey Part Number | FS32R274KSK2MMMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32R274KSK2MMMR |
Description | IC MCU 32BIT 2MB FLASH 257MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4, e200z7 (2) S32R Microcontroller IC 32-Bit Tri-Core 180MHz, 240MHz 2MB (2M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4, e200z7 (2) | |
Core Size | 32-Bit Tri-Core | |
Speed | 180MHz, 240MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, ZipWire | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 1.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.19V ~ 5.5V | |
Data Converters | A/D 16x12b SAR, 4x12 Sigma; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 257-LFBGA (14x14) | |
Package / Case | 257-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥344.61966 | ¥344,619.66 |