AT32UC3A1256-AUT

DigiKey Part Number
AT32UC3A1256-AUT-ND
Manufacturer
Manufacturer Product Number
AT32UC3A1256-AUT
Description
IC MCU 32BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A1 Microcontroller IC 32-Bit Single-Core 66MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A1256-AUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit Single-Core
Speed
66MHz
Connectivity
Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.49000¥100.49
25¥91.29320¥2,282.33
100¥82.67270¥8,267.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.