Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,966 In Stock | 1 : ¥119.53000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
4,379 In Stock | 1 : ¥29.06000 Cut Tape (CT) 2,000 : ¥24.05473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP |