ADUCM3029BCPZ | |
---|---|
DigiKey Part Number | ADUCM3029BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM3029BCPZ |
Description | IC MCU 32BIT 256KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 26MHz 256KB (256K x 8) FLASH 64-LFCSP-WQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3029BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 26MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.74V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFCSP-WQ (9x9) | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.84000 | ¥194.84 |
10 | ¥179.72500 | ¥1,797.25 |
25 | ¥171.64880 | ¥4,291.22 |
80 | ¥153.47413 | ¥12,277.93 |
230 | ¥146.40578 | ¥33,673.33 |
440 | ¥139.33795 | ¥61,308.70 |