MCF5282CVM66

DigiKey Part Number
MCF5282CVM66-ND
Manufacturer
Manufacturer Product Number
MCF5282CVM66
Description
IC MCU 32B 512KB FLASH 256MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF528x Microcontroller IC 32-Bit Single-Core 66MHz 512KB (512K x 8) FLASH 256-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit Single-Core
Speed
66MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
150
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥555.81000¥555.81
10¥454.05000¥4,540.50
80¥410.11250¥32,809.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.