LPC4370FET100K

DigiKey Part Number
568-LPC4370FET100K-ND
Manufacturer
Manufacturer Product Number
LPC4370FET100K
Description
IC MCU 32BIT ROMLESS 100TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0/M0 LPC43xx Microcontroller IC 32-Bit Tri-Core 204MHz ROMless 100-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0/M0
Core Size
32-Bit Tri-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
49
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
282K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 3x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.59000¥110.59
10¥88.38700¥883.87
80¥74.64763¥5,971.81
520¥74.18979¥38,578.69
1,040¥70.04550¥72,847.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.