EVKT-MACOM | |
---|---|
DigiKey Part Number | 1589-EVKT-MACOM-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MACOM |
Description | THIS IS A COMMUNICATION KIT FOR |
Customer Reference | |
Detailed Description | LPC4370 Communications Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Communications | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC4370 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |