CP2615-EK-2 | |
---|---|
DigiKey Part Number | 336-5081-ND |
Manufacturer | |
Manufacturer Product Number | CP2615-EK-2 |
Description | CP2615 USB AUDIO BRIDGE KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CP2615 Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CP2615 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.21000 | ¥694.21 |