CP2615-A02-GMR | |
---|---|
DigiKey Part Number | 336-4720-2-ND - Tape & Reel (TR) 336-4720-1-ND - Cut Tape (CT) 336-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2615-A02-GMR |
Description | IC USB TO I2S BRIDGE 32QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2S USB 2.0 I2C, I2S, UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2S | |
Interface | I2C, I2S, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 20.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.63000 | ¥61.63 |
10 | ¥55.67400 | ¥556.74 |
25 | ¥53.08160 | ¥1,327.04 |
100 | ¥46.09100 | ¥4,609.10 |
250 | ¥45.58760 | ¥11,396.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥45.58777 | ¥68,381.65 |