LPC4370FET256E | |
---|---|
DigiKey Part Number | 568-10923-ND |
Manufacturer | |
Manufacturer Product Number | LPC4370FET256E |
Description | IC MCU 32BIT ROMLESS 256LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0/M0 LPC43xx Microcontroller IC 32-Bit Tri-Core 204MHz ROMless 256-LBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | LPC4370FET256E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0/M0 | |
Core Size | 32-Bit Tri-Core | |
Speed | 204MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 164 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 282K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 16x10b, 6x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-LBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.05000 | ¥152.05 |
10 | ¥121.53000 | ¥1,215.30 |
90 | ¥102.63622 | ¥9,237.26 |
450 | ¥102.00664 | ¥45,902.99 |