Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥101.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 66 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
6,171 In Stock | 1 : ¥145.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 33x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
408 In Stock | 1 : ¥168.24000 Tray | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 60 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-QFP (14x14) | 80-QFP | |||
762 In Stock | 1 : ¥205.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,169 In Stock | 1 : ¥245.77000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 55 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
690 In Stock | 1 : ¥246.37000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
711 In Stock | 1 : ¥305.87000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,089 In Stock | 1 : ¥327.49000 Tray | Tray | Active | Not Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 32 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
111 In Stock | 1 : ¥361.07000 Tray | Tray | Active | Not Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 32 | 120KB (60K x 16) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 16x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 160-LQFP (24x24) | 160-LQFP | |||
1,448 In Stock | 1 : ¥381.28000 Tray | Tray | Not For New Designs | Not Verified | CPU12 | 16-Bit | 8MHz | SCI, SPI | POR, WDT | 83 | 4KB (4K x 8) | EEPROM | - | 1K x 8 | 4.5V ~ 5.5V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
814 In Stock | 1 : ¥391.99000 Tray | Tray | Not For New Designs | Not Verified | CPU12 | 16-Bit | 8MHz | SCI, SPI | POR, PWM, WDT | 63 | 32KB (32K x 8) | FLASH | 768 x 8 | 1K x 8 | 4.5V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 80-QFP (14x14) | 80-QFP | |||
201 In Stock | 1 : ¥413.53000 Tray | Tray | Not For New Designs | Not Verified | CPU32 | 32-Bit Single-Core | 16MHz | EBI/EMI, SCI, SPI, UART/USART | POR, PWM, WDT | 18 | - | ROMless | - | - | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 132-PQFP (24.13x24.13) | 132-BQFP Bumpered | |||
1,875 In Stock | 1 : ¥189.83000 Tray | Tray | Active | Not Verified | 56800EX | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 86 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 3V ~ 3.6V | A/D 16x12b, 16x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
518 In Stock | 1 : ¥368.46000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 119 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 2.35V ~ 5.5V | A/D 24x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,339 In Stock | 1 : ¥122.08000 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 54 | 64KB (32K x 16) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
616 In Stock | 1 : ¥198.59000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 166.67MHz | CANbus, EBI/EMI, I2C, SPI, SSI, UART/USART, USB OTG | DMA, LCD, PWM, WDT | 55 | - | ROMless | - | 128K x 8 | 1.4V ~ 1.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 196-MAPBGA (15x15) | 196-LBGA | |||
350 In Stock | 1 : ¥149.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 128 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 77x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
160 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 58 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |