DSP56F805FV80E | |
---|---|
DigiKey Part Number | DSP56F805FV80E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F805FV80E |
Description | IC MCU 16BIT 64KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 64KB (32K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F805FV80E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.49000 | ¥327.49 |
10 | ¥262.64000 | ¥2,626.40 |
80 | ¥224.28063 | ¥17,942.45 |