Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : ¥135.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 37x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
623 In Stock | 1 : ¥178.40000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA | |||
290 In Stock | 1 : ¥208.04000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 66MHz | CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 96 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,084 In Stock | 1 : ¥209.92000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
711 In Stock | 1 : ¥305.87000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
880 In Stock | 1 : ¥453.71000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 66MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 142 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
4,216 In Stock | 1 : ¥555.81000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 66MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 150 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
255 In Stock | 1 : ¥109.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
202 In Stock | 1 : ¥130.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
2,906 In Stock | 1 : ¥146.55000 Cut Tape (CT) 1,000 : ¥92.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
2,776 In Stock | 1 : ¥44.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | 2K x 8 | 16K x 8 | 1.71V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN-EP (5x5) | 32-VFQFN Exposed Pad | |||
562 In Stock | 1 : ¥305.28000 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, Temp Sensor, WDT | 49 | 128KB (64K x 16) | FLASH | - | 6K x 16 | 2.25V ~ 3.6V | A/D 16x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 128-LQFP (14x20) | 128-LQFP | |||
2,500 In Stock | 1 : ¥61.21000 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 192KB (192K x 8) | FLASH | 2K x 8 | 12K x 8 | 3.5V ~ 40V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
350 In Stock | 1 : ¥149.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 128 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 77x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 1,250 : ¥34.27009 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥33.21613 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥36.12229 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥39.37915 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥42.04392 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 3.5V ~ 40V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥42.48804 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥45.44889 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 192KB (192K x 8) | FLASH | 2K x 8 | 12K x 8 | 3.5V ~ 40V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥45.90385 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, POR, PWM, WDT | 28 | 192KB (192K x 8) | FLASH | 2K x 8 | 12K x 8 | 3.5V ~ 40V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 360 : ¥108.79336 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 161 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥129.17536 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ColdFire V2 | 32-Bit | 66MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 96 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP |