Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,286 In Stock | 1 : ¥27.03000 Tube | Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
2,030 In Stock | 1 : ¥73.54000 Cut Tape (CT) 1,000 : ¥41.72907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 87 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
8,271 In Stock | 1 : ¥132.62000 Tray | Tray | Active | Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.71V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,096 In Stock | 1 : ¥133.04000 Cut Tape (CT) 1,000 : ¥84.27724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 116KB (116K x 8 + 256B) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
770 In Stock | 1 : ¥174.19000 Tray | Tray | Active | Not Verified | C2xx DSP | 16-Bit | 40MHz | CANbus, EBI/EMI, SCI, SPI, UART/USART | POR, PWM, WDT | 41 | 64KB (32K x 16) | FLASH | - | 5K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,022 In Stock | 1 : ¥175.28000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
349 In Stock | 1 : ¥185.50000 Tray | Tray | Active | Verified | C2xx DSP | 16-Bit | 40MHz | CANbus, SCI, SPI, UART/USART | POR, PWM, WDT | 41 | 64KB (32K x 16) | FLASH | - | 5K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,585 In Stock | 1 : ¥203.60000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
283 In Stock | 1 : ¥216.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
4,903 In Stock | 1 : ¥229.19000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
818 In Stock | 1 : ¥230.38000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
21,188 In Stock 1,549 Marketplace | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.41968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,250 In Stock | 1 : ¥100.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,465 In Stock | 1 : ¥15.11000 Tray | Tray | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 32-LQFP | |||
916 In Stock | 1 : ¥33.41000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 8KB (8K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
21,872 In Stock | 1 : ¥36.73000 Cut Tape (CT) 2,000 : ¥27.16139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 12MHz | SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 11 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 3x24b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | |||
1,000 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,000 : ¥20.91605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
466 In Stock | 1 : ¥44.58000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 40MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 64KB (32K x 16) | FLASH | - | 5K x 16 | 1.71V ~ 1.995V | A/D 13x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,058 In Stock | 1 : ¥62.97000 Cut Tape (CT) 1,000 : ¥35.73145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,186 In Stock | 1 : ¥62.99000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥43.76000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 40MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | - | 3K x 16 | 1.71V ~ 1.995V | A/D 13x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |