TMS320F28020PTT | |
---|---|
DigiKey Part Number | 296-27539-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28020PTT |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28020PTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12800 | ¥928.20 |
80 | ¥32.17625 | ¥2,574.10 |
250 | ¥30.52668 | ¥7,631.67 |
500 | ¥27.39152 | ¥13,695.76 |
1,000 | ¥23.10124 | ¥23,101.24 |
2,500 | ¥21.94619 | ¥54,865.48 |