MSP430F415IPMR | |
---|---|
DigiKey Part Number | 296-26226-2-ND - Tape & Reel (TR) 296-26226-1-ND - Cut Tape (CT) 296-26226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F415IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F415IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.91605 | ¥20,916.05 |
2,000 | ¥19.87024 | ¥39,740.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34200 | ¥343.42 |
25 | ¥32.46160 | ¥811.54 |
100 | ¥28.13420 | ¥2,813.42 |
250 | ¥26.69172 | ¥6,672.93 |
500 | ¥23.95030 | ¥11,975.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
25 | ¥33.61400 | ¥840.35 |
100 | ¥29.13280 | ¥2,913.28 |
250 | ¥27.63916 | ¥6,909.79 |
500 | ¥24.80042 | ¥12,400.21 |