Microcontrollers

Results: 10
Manufacturer
Infineon TechnologiesMicrochip TechnologyNXP USA Inc.STMicroelectronics
Series
AVR® XMEGA® D3HC05SPC58 4B-LineSTM32F4STM32F7STM32H7XC16x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4/M7ARM® Cortex®-M7AVRC166SV2e200z420HC05
Core Size
8-Bit8/16-Bit16-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
2.1MHz32MHz40MHz120MHz180MHz216MHz240MHz, 480MHz480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, SPI, UART/USARTCANbus, Ethernet, I2C, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTSIO
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, POR, WDTPOR, WDTPWM, WDT
Number of I/O
21507988114131140148
Program Memory Size
4.5KB (4.5K x 8)128KB (64K x 16)256KB (256K x 8)2MB (2M x 8)
Program Memory Type
FLASHOTP
EEPROM Size
2K x 864K x 8-
RAM Size
176 x 88K x 812K x 8128K x 8384K x 8512K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.62V ~ 3.6V1.7V ~ 3.6V2.35V ~ 2.7V3V ~ 5.5V3V ~ 5.5V, 1.14V ~ 1.26V
Data Converters
A/D 14x8/10bA/D 16x12bA/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12bA/D 32x16b; D/A 2x12bA/D 36x16b; D/A 2x12bA/D 4x8bA/D 64 ch x 1x10b SAR, 3x12b SAR
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-SOIC64-TQFP (14x14)100-eTQFP (14x14)144-LQFP (20x20)176-LQFP (24x24)208-LQFP (28x28)PG-TQFP-100-5
Package / Case
28-SOIC (0.295", 7.50mm Width)64-TQFP100-LQFP100-TQFP Exposed Pad144-LQFP176-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32H753ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
2,329
In Stock
1 : ¥150.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
176-LQFP
STM32F469IIT6
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
2,895
In Stock
1 : ¥157.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
131
2MB (2M x 8)
FLASH
-
384K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
144-LQFP
STM32F767ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
2,541
In Stock
1 : ¥167.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
208-LQFP
STM32H745BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
199
In Stock
1 : ¥173.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
148
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 32x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-LQFP (28x28)
208-LQFP
100 eTQFP
SPC584B70E3EHC0X
IC MCU 32BIT 2MB FLASH 100ETQFP
STMicroelectronics
2,906
In Stock
1 : ¥146.55000
Cut Tape (CT)
1,000 : ¥92.80256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
e200z420
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
DMA, POR, WDT
88
2MB (2M x 8)
FLASH
64K x 8
128K x 8
3V ~ 5.5V, 1.14V ~ 1.26V
A/D 64 ch x 1x10b SAR, 3x12b SAR
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-eTQFP (14x14)
100-TQFP Exposed Pad
176-LQFP
STM32F479IIT6
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
479
In Stock
1 : ¥161.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
131
2MB (2M x 8)
FLASH
-
384K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
176-LQFP
STM32F765IIT6
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
643
In Stock
1 : ¥161.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
64-TQFP
ATXMEGA128D3-AUR
IC MCU 8/16BIT 128KB FLSH 64TQFP
Microchip Technology
4,000
In Stock
1 : ¥51.80000
Cut Tape (CT)
1,000 : ¥43.01962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (14x14)
64-TQFP
28-SSOP
MC705P6ACDWE
IC MCU 8BIT 4.5KB OTP 28SOIC
NXP USA Inc.
0
In Stock
1 : ¥108.65000
Tube
Tube
Not For New Designs
Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
100-LQFP
XC164CS32F40FBBAFXQMA1
IC MCU 16BIT 256KB FLASH 100TQFP
Infineon Technologies
0
In Stock
540 : ¥182.84146
Tray
Tray
Obsolete
Not Verified
C166SV2
16-Bit
40MHz
CANbus, EBI/EMI, SPI, UART/USART
PWM, WDT
79
256KB (256K x 8)
FLASH
-
12K x 8
2.35V ~ 2.7V
A/D 14x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
PG-TQFP-100-5
100-LQFP
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.