MC705P6ACDWE | |
---|---|
DigiKey Part Number | MC705P6ACDWE-ND |
Manufacturer | |
Manufacturer Product Number | MC705P6ACDWE |
Description | IC MCU 8BIT 4.5KB OTP 28SOIC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 4.5KB (4.5K x 8) OTP 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | HC05 | |
Core Size | 8-Bit | |
Speed | 2.1MHz | |
Connectivity | SIO | |
Peripherals | POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 176 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.65000 | ¥108.65 |
10 | ¥85.37800 | ¥853.78 |
104 | ¥70.68269 | ¥7,351.00 |
1,014 | ¥61.64933 | ¥62,512.42 |