Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887 In Stock | 1 : ¥66.90000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
356 In Stock 900 Marketplace | 1 : ¥19.13000 Tube | Bulk Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 4MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 11 | - | ROMless | - | 2K x 8 | 0.9V ~ 1.65V | A/D 8x8b; D/A 1x8b | Internal | 0°C ~ 50°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,470 In Stock 348 Factory | 1 : ¥118.96000 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 96MHz | eMMC/SD/SDIO, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 560K x 8 | 0.72V ~ 3.6V | A/D 8x10b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA |