Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyXMOS
Series
PIC® 16Fxcore.ai
Packaging
TrayTube
Core Processor
PICXCore
Core Size
8-Bit32-Bit 16-Core
Speed
32MHz2400MIPs
Connectivity
LINbus, UART/USARTUSB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, WDT
Number of I/O
1278
Program Memory Size
7KB (4K x 14)8KB (8K x 8)
Program Memory Type
FLASHOTP
RAM Size
512 x 81M x 8
Voltage - Supply (Vcc/Vdd)
0.855V ~ 0.945V1.8V ~ 3.6V
Data Converters
-A/D 8x10b; D/A 1x5b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
14-SOIC128-TQFP (14x14)
Package / Case
14-SOIC (0.154", 3.90mm Width)128-TQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
60-QFN-(7x7)
XU316-1024-TQ128-C24
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
263
In Stock
1 : ¥108.29000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
78
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
14 SOIC
PIC16LF1574-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
742
In Stock
1 : ¥9.52000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.