MC-10287BF1-HN4-M1-A | |
---|---|
DigiKey Part Number | MC-10287BF1-HN4-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | MC-10287BF1-HN4-M1-A |
Description | IC MCU 32BIT 768KB ROMLSS 324BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 R-IN32M3 Microcontroller IC 32-Bit Single-Core 100MHz 768KB (768K x 8) ROMless 324-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MC-10287BF1-HN4-M1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, Ethernet, I2C, SCI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-BGA (19x19) | |
Package / Case | 324-BGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.09000 | ¥304.09 |
10 | ¥280.43100 | ¥2,804.31 |
25 | ¥267.83000 | ¥6,695.75 |
80 | ¥239.46975 | ¥19,157.58 |
350 | ¥228.44180 | ¥79,954.63 |