Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,740 In Stock | 1 : ¥15.56000 Cut Tape (CT) 4,000 : ¥12.83632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 41 | 32KB (16K x 16) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
880 In Stock | 1 : ¥66.90000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
655 In Stock | 1 : ¥67.92000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
1,316 In Stock | 1 : ¥95.21000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
2,395 In Stock | 1 : ¥118.16000 Tray | - | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 1.62V ~ 1.98V, 2.97V ~ 3.63V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | ||
5,605 In Stock | 1 : ¥10.54000 Cut Tape (CT) 6,000 : ¥8.75587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
1,204 In Stock | 1 : ¥67.92000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200MIPS | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
271 In Stock | 1 : ¥90.62000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,600 : ¥19.12688 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, SIO, SPI, UART/USART, USB | DMA, LVD, POR, WDT | 48 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |