Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : ¥296.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7F | 32-Bit Dual-Core | 240MHz | DMA, I2S, LVD, Temp Sensor, WDT | DMA, I2S, LVD, Temp Sensor, WDT | 108 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C (TA) | Surface Mount | 216-TQFP | 216-QFP | |||
398 In Stock | 1 : ¥308.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
1,492 In Stock | 1 : ¥96.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, LVD, PWM, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
132 In Stock | 1 : ¥170.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 960 : ¥234.42468 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA |