CYT2B63CADQ0AZEGS | |
---|---|
DigiKey Part Number | 448-CYT2B63CADQ0AZEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2B63CADQ0AZEGS |
Description | IC MCU 32BIT 576KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Traveo™ Microcontroller IC 32-Bit Single-Core 80MHz 576KB (576K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.88000 | ¥96.88 |
10 | ¥89.01100 | ¥890.11 |
25 | ¥85.31960 | ¥2,132.99 |
80 | ¥75.17513 | ¥6,014.01 |
230 | ¥71.48526 | ¥16,441.61 |
440 | ¥66.87334 | ¥29,424.27 |