Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
440 In Stock | 1 : ¥33.92000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 53 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 15x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
1,045 In Stock | 1 : ¥35.20000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 69 | 256KB (256K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
2,500 In Stock | 1 : ¥10.03000 Cut Tape (CT) 2,500 : ¥7.19250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
989 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,485 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,500 : ¥4.99446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1.5K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
853 In Stock | 1 : ¥20.49000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
900 In Stock | 1 : ¥21.02000 Tray | Tray | Active | - | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 9x10b, 8x12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
952 In Stock | 1 : ¥29.16000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
640 In Stock | 1 : ¥40.30000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | 8K x 8 | 24K x 8 | 1.8V ~ 5.5V | A/D 12x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
2,052 In Stock | 1 : ¥43.76000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 70 | 256KB (256K x 8) | FLASH | 8K x 8 | 24K x 8 | 1.8V ~ 5.5V | A/D 17x8/10b/12b; D/A 2x8b | External | -40°C ~ 105°C (TA) | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
1,189 In Stock | 1 : ¥47.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥15.95364 Tray | - | Tray | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | LCD, LED, LVD, LVR, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 2K x 8 | 2V ~ 5.5V | A/D 16x12b SAR; D/A 2x8b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | ||
0 In Stock Check Lead Time | 2,000 : ¥14.12965 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 40 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.8V ~ 5.5V | A/D 10x8/10b/12b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |