FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥220.86000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
654 In Stock | 1 : ¥227.58000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
689 In Stock | 1 : ¥421.00000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
84 In Stock | 1 : ¥505.15000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
1,905 In Stock | 1 : ¥68.60000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 112 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 153-VFBGA | 153-MBGA (8x8) | |||
36 In Stock | 1 : ¥849.14000 Tray | Tray | Active | Not Verified | 5079 | 81264 | 2810880 | 423 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) |