FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥220.86000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
138 In Stock | 1 : ¥209.04000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 162 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
167 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 176 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
173 In Stock | 1 : ¥250.96000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 162 | 1.2V | Surface Mount | -40°C ~ 125°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
115 In Stock | 1 : ¥168.41000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 176 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
71 In Stock | 1 : ¥3,075.47000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 535 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
31 In Stock | 1 : ¥212.02000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 78 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
42 In Stock | 1 : ¥291.20000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 340 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : ¥195.87000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
0 In Stock Check Lead Time | 119 : ¥143.77437 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 162 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) |